
ABP2LANT100PG2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2LANT100PG2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LANT100PG2A3XX |
Description | ABP2 LL AN 100PSIG SILICONE GEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Male - 0.11" (2.79mm) Tube 14 b 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2LANT100PG2A3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.11" (2.79mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 240PSI (1654.74kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | £13.14382 | £722.91 |
| Unit Price without VAT: | £13.14382 |
|---|---|
| Unit Price with VAT: | £15.77258 |

