ABP2LANT015PDAA3XT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £16.95000
Datasheet
Image for ABP2LANT015PDAA3XT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2LANT015PDAA3XT

DigiKey Part Number
480-ABP2LANT015PDAA3XT-ND
Manufacturer
Manufacturer Product Number
ABP2LANT015PDAA3XT
Description
ABP2 LEADLESS SMT AN 15 PSI DIFF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.11" (2.79mm) Tube 0.5 V ~ 4.5 V 6-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
ABP2LANT015PDAA3XT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Differential
Operating Pressure
±15PSI (±103.42kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.11" (2.79mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
240PSI (1654.74kPa)
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, Top Port
Supplier Device Package
6-SMT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
300£14.33417£4,300.25
Manufacturers Standard Package
Unit Price without VAT:£14.33417
Unit Price with VAT:£17.20100