
ABP2LANT001PGAA5XX | |
|---|---|
DigiKey Part Number | 480-ABP2LANT001PGAA5XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LANT001PGAA5XX |
Description | ABP2, 1PSI, GAGE, SMTL, SP, ANA, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.11" (2.79mm) Tube 0.5 V ~ 4.5 V 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2LANT001PGAA5XX Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.11" (2.79mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Medical Ventilation | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 110°C |
Operating Pressure 1PSI (6.89kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 6-SMD, No Lead, Top Port |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-SMT |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.26000 | £16.26 |
| 5 | £14.81400 | £74.07 |
| 10 | £14.27800 | £142.78 |
| 25 | £13.63800 | £340.95 |
| 55 | £13.14382 | £722.91 |
| 110 | £12.74827 | £1,402.31 |
| 550 | £11.95265 | £6,573.96 |
| Unit Price without VAT: | £16.26000 |
|---|---|
| Unit Price with VAT: | £19.51200 |

