
ABP2DANT001PG2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2DANT001PG2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2DANT001PG2A3XX |
Description | ABP2, DIP, NO DIAGNOSTICS, PLAST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.11" (2.79mm) Tube 14 b 6-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2DANT001PG2A3XX Models |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.11" (2.79mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Medical Ventilation | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 110°C |
Operating Pressure 1PSI (6.89kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 6-DIP (0.453", 11.50mm), Top Port |
Output 14 b | Supplier Device Package 6-DIP |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.58000 | £17.58 |
| 5 | £16.03600 | £80.18 |
| 10 | £15.46200 | £154.62 |
| 32 | £14.60500 | £467.36 |
| 64 | £14.15125 | £905.68 |
| 128 | £13.73539 | £1,758.13 |
| 512 | £13.00496 | £6,658.54 |
| Unit Price without VAT: | £17.58000 |
|---|---|
| Unit Price with VAT: | £21.09600 |

