Image for A471.5K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A471.5K

DigiKey Part Number
A471.5K-ND
Manufacturer
Manufacturer Product Number
A471.5K
Description
POT 1.5K OHM 1/2W PLASTIC LINEAR
Customer Reference
Detailed Description
1.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.5W, 1/2W PC Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
1.5k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
-
Actuator Length
-
Actuator Diameter
-
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable