
98204-99 | |
|---|---|
DigiKey Part Number | 700-1004-ND |
Manufacturer | |
Manufacturer Product Number | 98204-99 |
Description | COUNTER LCD 6 CHAR PANEL MOUNT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included) | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 24.13mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 71°C | |
Weight | - |

