Ultrasonic Proximity Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

942-M96-M

DigiKey Part Number
480-6055-ND
Manufacturer
Manufacturer Product Number
942-M96-M
Description
SENSOR PROX ULTRASONIC M30
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Ultrasonic
Sensing Distance
-
Output Type
-
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
-
Termination Style
-
Operating Temperature
-15°C ~ 70°C (TA)
Ingress Protection
-
Indicator
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.