
942-A4M-2D-K130E | |
|---|---|
DigiKey Part Number | 942-A4M-2D-K130E-ND |
Manufacturer | |
Manufacturer Product Number | 942-A4M-2D-K130E |
Description | SENSOR PROX ULTRASONC 3000MM MOD |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 118.11" (3000mm) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Ultrasonic | |
Sensing Distance | 118.11" (3000mm) | |
Output Type | PNP | |
Response Frequency | - | |
Shielding | - | |
Material - Body | Plastic | |
Voltage - Supply | 19V ~ 30V | |
Termination Style | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | Module |

