
924CE1-T9 | |
|---|---|
DigiKey Part Number | 480-6357-ND |
Manufacturer | |
Manufacturer Product Number | 924CE1-T9 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (MBB) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Cable Leads |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 2300gf |
Part Status Active | Operating Position 0.689" (17.5mm) |
Circuit SPDT (MBB) | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature 0°C ~ 70°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £242.44000 | £242.44 |
| Unit Price without VAT: | £242.44000 |
|---|---|
| Unit Price with VAT: | £290.92800 |

