Image for 9220103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9220103

DigiKey Part Number
9220103-ND
Manufacturer
Manufacturer Product Number
9220103
Description
SENSOR GAUGE 0-25 PSI
Customer Reference
Detailed Description
Pressure Sensor Cylinder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Pressure Type
-
Operating Pressure
-
Output Type
-
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
-
Port Style
-
Features
-
Termination Style
Cable/Wire Leads
Maximum Pressure
-
Operating Temperature
-
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable