
91MCE28-S1 | |
|---|---|
DigiKey Part Number | 91MCE28-S1-ND |
Manufacturer | |
Manufacturer Product Number | 91MCE28-S1 |
Description | SWITCH SNAP ACTION DPST 6A 120V |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Cable Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 816gf |
Part Status Not For New Designs | Pretravel 0.063" (1.6mm) |
Circuit DPST-NO/NC | Differential Travel 0.055" (1.4mm) |
Switch Function On-Mom, Off-Mom | Overtravel 0.134" (3.4mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Roller Plunger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | £36.47333 | £328.26 |
| Unit Price without VAT: | £36.47333 |
|---|---|
| Unit Price with VAT: | £43.76800 |

