
91MCE27-S3 | |
|---|---|
DigiKey Part Number | 91MCE27-S3-ND |
Manufacturer | |
Manufacturer Product Number | 91MCE27-S3 |
Description | SWITCH SNAP ACTION DPST 6A 120V |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 816gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.055" (1.4mm) | |
Overtravel | 0.134" (3.4mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £42.79625 | £342.37 |
| Unit Price without VAT: | £42.79625 |
|---|---|
| Unit Price with VAT: | £51.35550 |

