
91MCE16-S2B | |
|---|---|
DigiKey Part Number | 91MCE16-S2B-ND |
Manufacturer | |
Manufacturer Product Number | 91MCE16-S2B |
Description | SWITCH SNAP ACTION DPST 6A 120V |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Cable Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 14gfm |
Part Status Not For New Designs | Pretravel 20° |
Circuit DPST-NO/NC | Differential Travel 13° |
Switch Function On-Mom, Off-Mom | Overtravel 50° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Side Rotary, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £41.94875 | £335.59 |
| Unit Price without VAT: | £41.94875 |
|---|---|
| Unit Price with VAT: | £50.33850 |

