Image for 914CE1-AQ1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

914CE1-AQ1

DigiKey Part Number
914CE1-AQ1-ND
Manufacturer
Manufacturer Product Number
914CE1-AQ1
Description
SWITCH SNAP ACTION SPDT 3A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Connector
Manufacturer
Honeywell Sensing and Productivity Solutions
Ingress Protection
IP66 - Dust Tight, Water Resistant
Series
Operating Force
1200gf
Packaging
Bulk
Release Force
450gf
Part Status
Obsolete
Operating Position
0.618" (15.7mm)
Circuit
SPDT
Pretravel
0.071" (1.8mm)
Switch Function
On-Mom
Differential Travel
0.004" (0.1mm)
Current Rating (Amps)
3A (AC)
Overtravel
0.118" (3.0mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
0°C ~ 105°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 15 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15In Stock
Ships from WEC