Keylock Switch 3 Position 20A (DC) AC 12 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90234-01

DigiKey Part Number
480-90234-01-ND
Manufacturer
Manufacturer Product Number
90234-01
Description
SWITCH KEYLOCK 3POS 20A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 20A (DC) AC 12 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Circuit
-
Number of Positions
3
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
12 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
45°
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-
Depth Behind Flange
31.75mm
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£29.07000£29.07
10£25.07500£250.75
25£23.63800£590.95
50£22.60380£1,130.19
150£21.05293£3,157.94
Manufacturers Standard Package
Unit Price without VAT:£29.07000
Unit Price with VAT:£34.88400