
8AS153 | |
|---|---|
DigiKey Part Number | 480-8AS153-ND |
Manufacturer | |
Manufacturer Product Number | 8AS153 |
Description | SEALED SWITCH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | - | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 595gf | |
Release Force | 57gf | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | 0.018" (0.45mm) | |
Overtravel | 0.018" (0.45mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £248.50300 | £2,485.03 |
| Unit Price without VAT: | £248.50300 |
|---|---|
| Unit Price with VAT: | £298.20360 |

