
89997-07 | |
|---|---|
DigiKey Part Number | 480-89997-07-ND |
Manufacturer | |
Manufacturer Product Number | 89997-07 |
Description | SWITCH KEYLOCK 3POS SPDT 20A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SPDT 20A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
Category | Key Removable Positions Center |
Manufacturer Honeywell Sensing and Productivity Solutions | Angle of Throw 45° |
Packaging Bulk | Contact Material Copper |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Screw Terminal |
Number of Positions 3 | Panel Cutout Dimensions Circular - 22.35mm Dia |
Switch Function On-Off-On | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Depth Behind Flange 39.88mm |
Current Rating (Amps) 20A (DC) | Mechanical Life 25,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 25,000 Cycles |
Actuator Type Flat Key | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.40000 | £28.40 |
| 10 | £24.49400 | £244.94 |
| 25 | £23.09040 | £577.26 |
| 50 | £22.08020 | £1,104.01 |
| 150 | £21.43340 | £3,215.01 |
| Unit Price without VAT: | £28.40000 |
|---|---|
| Unit Price with VAT: | £34.08000 |

