
89766-26 | |
|---|---|
DigiKey Part Number | 89766-26-ND |
Manufacturer | |
Manufacturer Product Number | 89766-26 |
Description | COUNTER HOUR METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Operating Mode | - | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Input Type | - | |
Output Type | - | |
Voltage - Supply | - | |
Reset | - | |
Panel Cutout Dimensions | - | |
Mounting Type | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £98.21960 | £4,910.98 |
| Unit Price without VAT: | £98.21960 |
|---|---|
| Unit Price with VAT: | £117.86352 |

