



87943-00 | |
|---|---|
DigiKey Part Number | 480-6844-ND |
Manufacturer | |
Manufacturer Product Number | 87943-00 |
Description | SWITCH E-STOP PULL RESET 20A 14V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Reset Operation | Pull | |
Circuit | DPST-NO/NC | |
Switch Function | - | |
Features | - | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 14 V | |
Panel Cutout Dimensions | - | |
Termination Style | Screw Terminal | |
Ingress Protection | Environment Sealed | |
Operating Temperature | -40°C ~ 100°C | |
Illumination Voltage (Nominal) | - | |
Includes | 1 pc - 1 Switch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £140.06000 | £140.06 |
| 5 | £122.16200 | £610.81 |
| 10 | £115.16000 | £1,151.60 |
| 25 | £106.49760 | £2,662.44 |
| 50 | £100.36580 | £5,018.29 |
| Unit Price without VAT: | £140.06000 |
|---|---|
| Unit Price with VAT: | £168.07200 |



