Image for 85098-43 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85098-43

DigiKey Part Number
85098-43-ND
Manufacturer
Manufacturer Product Number
85098-43
Description
COUNTER 5 CHAR 5-110V PANEL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) 5 ~ 110VDC Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
5
Manufacturer
Honeywell Sensing and Productivity Solutions
Display Type
Decade Wheel
Series
Display Characters - Height
0.120" (3.00mm)
Packaging
Bulk
Voltage - Supply
5 ~ 110VDC
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Time Counter (Hour Meter)
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Mode
Up
Ingress Protection
IP66 - Dust Tight, Water Resistant
Time Format
9999.9hrs
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 72 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

72In Stock
Ships from WEC