Keylock Switch 3 Position SPDT 20A (DC) AC 12 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84829-03

DigiKey Part Number
480-6841-ND
Manufacturer
Manufacturer Product Number
84829-03
Description
SWITCH KEYLOCK 3POS SPDT 20A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position SPDT 20A (DC) AC 12 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Number of Positions
3
Switch Function
Off-On-Mom
Contact Timing
Not Specified
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
12 V
Actuator Type
Flat Key
Key Removable Positions
Left
Angle of Throw
45°
Contact Material
Copper
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.35mm Dia
Features
-
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
39.88mm
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£33.06000£33.06
10£28.52300£285.23
25£26.88760£672.19
50£25.71100£1,285.55
150£23.94613£3,591.92
300£23.75830£7,127.49
Manufacturers Standard Package
Unit Price without VAT:£33.06000
Unit Price with VAT:£39.67200