
82763-00 | |
|---|---|
DigiKey Part Number | 82763-00-ND |
Manufacturer | |
Manufacturer Product Number | 82763-00 |
Description | COUNTER HOUR METER |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Operating Mode | - | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Input Type | - | |
Output Type | - | |
Voltage - Supply | - | |
Reset | - | |
Panel Cutout Dimensions | - | |
Mounting Type | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |

