Image for 82454-09 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82454-09

DigiKey Part Number
82454-09-ND
Manufacturer
Manufacturer Product Number
82454-09
Description
COUNTER 6 CHARACTER PANEL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) Panel Mount
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Number of Characters Per Row
6
Manufacturer
Honeywell Sensing and Productivity Solutions
Display Type
Decade Wheel
Series
Display Characters - Height
0.120" (3.00mm)
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Quick Connect - 0.250" (6.3mm)
Type
Time Counter (Hour Meter)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Mode
Up
Operating Temperature
-40°C ~ 85°C
Time Format
99999.9hrs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 620 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

620In Stock
Ships from WEC