
822EN57-6 | |
|---|---|
DigiKey Part Number | 480-822EN57-6-ND |
Manufacturer | |
Manufacturer Product Number | 822EN57-6 |
Description | SEALED SWITCH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Wire Leads |
Packaging Bulk | Operating Force 1361 ~ 2722gf |
Part Status Active | Release Force 907gf |
Circuit SPDT | Pretravel 0.040" (1.0mm) |
Switch Function On-On | Differential Travel 0.020" (0.51mm) |
Current Rating (Amps) 7A (DC) | Overtravel 0.125" (3.2mm) |
Voltage Rating - DC 28 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,398.37800 | £13,983.78 |
| Unit Price without VAT: | £1,398.37800 |
|---|---|
| Unit Price with VAT: | £1,678.05360 |

