


81485-26 | |
|---|---|
DigiKey Part Number | 480-6340-ND |
Manufacturer | |
Manufacturer Product Number | 81485-26 |
Description | SWITCH JOYSTICK SHIFTER DIGITAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Joystick, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | Shifter | |
Switch Function | 2-Way Directional, 3-Position Rotational | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | - | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | Forward, Neutral and Reverse | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £250.49500 | £12,524.75 |
| Unit Price without VAT: | £250.49500 |
|---|---|
| Unit Price with VAT: | £300.59400 |

