Image for 79700-00001450-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79700-00001450-05

DigiKey Part Number
480-79700-00001450-05-ND
Manufacturer
Manufacturer Product Number
79700-00001450-05
Description
5000 SERIES PRESSURE SWITCH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pressure Sensor 200PSI ~ 400PSI (1378.95kPa ~ 2757.9kPa) Switch Male - 1/2" (12.7mm) UNF Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NC (1) NO (1)
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 1/2" (12.7mm) UNF
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Maximum Pressure
150PPSI (1034.21kPa)
Applications
Medical Ventilation
Operating Temperature
-40°C ~ 120°C
Pressure Type
Switch
Package / Case
Cylinder, Threaded
Operating Pressure
200PSI ~ 400PSI (1378.95kPa ~ 2757.9kPa)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£48.30440£2,415.22
Manufacturers Standard Package
Unit Price without VAT:£48.30440
Unit Price with VAT:£57.96528