
77030-00000050-01 | |
|---|---|
DigiKey Part Number | 480-6832-ND |
Manufacturer | |
Manufacturer Product Number | 77030-00000050-01 |
Description | SWITCH PRESSURE N.O. 5PSI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | SPST-NO | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 121°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.02000 | £61.02 |
| 5 | £56.44400 | £282.22 |
| 10 | £54.74400 | £547.44 |
| 25 | £52.71240 | £1,317.81 |
| 50 | £51.32300 | £2,566.15 |
| 100 | £50.04970 | £5,004.97 |
| Unit Price without VAT: | £61.02000 |
|---|---|
| Unit Price with VAT: | £73.22400 |

