
76575-00000070-22 | |
|---|---|
DigiKey Part Number | 480-76575-00000070-22-ND |
Manufacturer | |
Manufacturer Product Number | 76575-00000070-22 |
Description | PRESSURE SWITCHES-TRANS PRESSURE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4PSI (27.58kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder with Mounting Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Switch | |
Operating Pressure | 4PSI (27.58kPa) | |
Output Type | SPST-NC/NO | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Cylinder with Mounting Flange | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £51.19400 | £2,559.70 |
| Unit Price without VAT: | £51.19400 |
|---|---|
| Unit Price with VAT: | £61.43280 |

