
76074-00000750-01 | |
|---|---|
DigiKey Part Number | 480-76074-00000750-01-ND |
Manufacturer | |
Manufacturer Product Number | 76074-00000750-01 |
Description | SWITCH 90PSI SPST-NC/NO 1/8"NPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 51PSI ~ 90PSI (351.63kPa ~ 620.53kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Category | Port Size Male - 1/8" (3.18mm) NPT |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Style Threaded |
Series | Termination Style Screw Terminal |
Packaging Bulk | Maximum Pressure 500PSI (3447.38kPa) |
Part Status Active | Operating Temperature -40°C ~ 121°C |
Pressure Type Switch | Package / Case Cylinder, Threaded |
Operating Pressure 51PSI ~ 90PSI (351.63kPa ~ 620.53kPa) | Base Product Number |
Output Type SPST-NC (1) NO (1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £60.73440 | £3,036.72 |
| Unit Price without VAT: | £60.73440 |
|---|---|
| Unit Price with VAT: | £72.88128 |

