Pressure Sensor 15PSI (103.42kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76072-B00000150-01

DigiKey Part Number
480-6824-ND
Manufacturer
Manufacturer Product Number
76072-B00000150-01
Description
SWITCH PRESSURE DUAL CIRC 15PSI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NC
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 1/8" (3.18mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Maximum Pressure
500PSI (3447.38kPa)
Applications
Industrial Automation
Operating Temperature
-40°C ~ 121°C
Pressure Type
Switch
Package / Case
Cylinder, Threaded
Operating Pressure
15PSI (103.42kPa)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£74.18000£74.18
5£68.76400£343.82
10£66.75000£667.50
25£64.34360£1,608.59
50£62.69820£3,134.91
100£61.18920£6,118.92
Manufacturers Standard Package
Unit Price without VAT:£74.18000
Unit Price with VAT:£89.01600