Image for 76054-B00000800-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76054-B00000800-01

DigiKey Part Number
480-76054-B00000800-01-ND
Manufacturer
Manufacturer Product Number
76054-B00000800-01
Description
SWITCH 90PSI SPST-NO 1/8"NPT
Customer Reference
Detailed Description
Pressure Sensor 51PSI ~ 90PSI (351.63kPa ~ 620.53kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Size
Male - 1/8" (3.18mm) NPT
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Style
Threaded
Series
Termination Style
Screw Terminal
Packaging
Bulk
Maximum Pressure
500PSI (3447.38kPa)
Part Status
Obsolete
Operating Temperature
-40°C ~ 121°C
Pressure Type
Switch
Package / Case
Cylinder, Threaded
Operating Pressure
51PSI ~ 90PSI (351.63kPa ~ 620.53kPa)
Base Product Number
Output Type
SPST-NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 59 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

59In Stock
Ships from WEC