Image for 76054-00000600-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76054-00000600-04

DigiKey Part Number
480-76054-00000600-04-ND
Manufacturer
Manufacturer Product Number
76054-00000600-04
Description
SWITCH 90PSI SPST-NO 1/8"NPT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pressure Sensor 51PSI ~ 90PSI (351.63kPa ~ 620.53kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Size
Male - 1/8" (3.18mm) NPT
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Style
Threaded
Series
Termination Style
Screw Terminal
Packaging
Bulk
Maximum Pressure
500PSI (3447.38kPa)
Part Status
Active
Operating Temperature
-40°C ~ 121°C
Pressure Type
Switch
Package / Case
Cylinder, Threaded
Operating Pressure
51PSI ~ 90PSI (351.63kPa ~ 620.53kPa)
Base Product Number
Output Type
SPST-NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£60.73440£3,036.72
Manufacturers Standard Package
Unit Price without VAT:£60.73440
Unit Price with VAT:£72.88128