73JB20K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Spectrol
In Stock: 54
Unit Price: £27.46000
Datasheet

Similar


Bourns Inc.
In Stock: 206
Unit Price: £12.78000
Datasheet
20k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73JB20K

DigiKey Part Number
73JB203-ND
Manufacturer
Manufacturer Product Number
73JB20K
Description
POT 20K OHM 2W WIREWOUND LINEAR
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
20k
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±20ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

45In Stock
Ships from WEC