Image for 640009M9405 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640009M9405

DigiKey Part Number
640009M9405-ND
Manufacturer
Manufacturer Product Number
640009M9405
Description
POT 2.5K OHM 1/2W LINEAR
Customer Reference
Detailed Description
2.5k Ohm 1 Gang Linear Potentiometer 1.0 Turns 0.5W, 1/2W Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Built in Switch
None
Manufacturer
Honeywell Sensing and Productivity Solutions
Number of Turns
1.0
Series
Taper
Linear
Packaging
Bulk
Number of Gangs
1
Part Status
Obsolete
Adjustment Type
User Defined
Resistance (Ohms)
2.5k
Rotation
Continuous
Tolerance
±15%
Termination Style
Wire Leads
Power (Watts)
0.5W, 1/2W
Size - Body
Rectangular - 1.804" x 1.554" Face (45.82mm x 39.47mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable