
632NT91-6 | |
|---|---|
DigiKey Part Number | 632NT91-6-ND |
Manufacturer | |
Manufacturer Product Number | 632NT91-6 |
Description | SWITCH TOGGLE DPST-NO 10A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPST-NO Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.02mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Switch Function | Features Sealed |
Current Rating (Amps) 10A (AC) | Operating Temperature -40°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32NT91-6 | Honeywell Sensing and Productivity Solutions | 0 | 480-6549-ND | £23.01330 | Direct |


