Image for 62NT1-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62NT1-7

DigiKey Part Number
62NT1-7-ND
Manufacturer
Manufacturer Product Number
62NT1-7
Description
SWITCH TOGGLE DPDT 10A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.02mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.40mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Switch Function
Features
Sealed
Current Rating (Amps)
10A (AC)
Operating Temperature
-40°C ~ 71°C
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£44.97460£2,248.73
Unit Price without VAT:£44.97460
Unit Price with VAT:£53.96952