
62JA25K | |
|---|---|
DigiKey Part Number | 62JA25K-ND |
Manufacturer | |
Manufacturer Product Number | 62JA25K |
Description | POT 25K OHM 2W WIREWOUND LINEAR |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Honeywell Sensing and Productivity Solutions | Temperature Coefficient ±20ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 25k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.937" (23.81mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.22mm) |
Number of Gangs 1 |

