
622EN514-6 | |
|---|---|
DigiKey Part Number | 622EN514-6-ND |
Manufacturer | |
Manufacturer Product Number | 622EN514-6 |
Description | SWITCH SNAP ACTION DPDT 1A 28V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Roller Plunger |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Force 1360 ~ 2722gf |
Part Status Active | Release Force 907gf |
Circuit DPDT | Pretravel 0.025" (0.65mm) |
Switch Function On-Off, Off-On | Differential Travel 0.020" (0.51mm) |
Current Rating (Amps) 1A (DC) | Overtravel 0.125" (3.2mm) |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,356.40100 | £13,564.01 |
| Unit Price without VAT: | £1,356.40100 |
|---|---|
| Unit Price with VAT: | £1,627.68120 |

