
604EN222-6 | |
|---|---|
DigiKey Part Number | 604EN222-6-ND |
Manufacturer | |
Manufacturer Product Number | 604EN222-6 |
Description | SWITCH SNAP ACTION 4PDT 1A 28V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch 4PDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 2722gf |
Series | Release Force 1815gf |
Packaging Bulk | Pretravel 0.040" (1.02mm) |
Part Status Active | Differential Travel 0.020" (0.51mm) |
Circuit 4PDT | Overtravel 0.125" (3.18mm) |
Switch Function On-Mom | Mechanical Life 25,000 Cycles |
Current Rating (Amps) 1A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - DC 28 V | Operating Temperature -54°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,470.77400 | £14,707.74 |
| Unit Price without VAT: | £1,470.77400 |
|---|---|
| Unit Price with VAT: | £1,764.92880 |

