
604EN1-6 | |
|---|---|
DigiKey Part Number | 480-6047-ND |
Manufacturer | |
Manufacturer Product Number | 604EN1-6 |
Description | SWITCH SNAP ACTION 4PDT 7A 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Honeywell Sensing and Productivity Solutions | Features Sealed |
Series | Operating Force 2722 ~ 5443gf |
Packaging Bulk | Release Force 1814gf |
Part Status Active | Pretravel 0.040" (1.0mm) |
Circuit 4PDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.125" (3.2mm) |
Current Rating (Amps) 7A (DC) | Mechanical Life 25,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 25,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -54°C ~ 85°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £927.55000 | £927.55 |
| Unit Price without VAT: | £927.55000 |
|---|---|
| Unit Price with VAT: | £1,113.06000 |

