
602HE148-RB | |
|---|---|
DigiKey Part Number | 602HE148-RB-ND |
Manufacturer | |
Manufacturer Product Number | 602HE148-RB |
Description | SWITCH SNAP ACTION DPDT 1A 28V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Operating Force | 2268 ~ 5443gf | |
Release Force | 1361gf | |
Operating Position | - | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -54°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,530.88700 | £15,308.87 |
| Unit Price without VAT: | £1,530.88700 |
|---|---|
| Unit Price with VAT: | £1,837.06440 |

