
602EN109-RB | |
|---|---|
DigiKey Part Number | 602EN109-RB-ND |
Manufacturer | |
Manufacturer Product Number | 602EN109-RB |
Description | SWITCH SNAP ACTION DPDT 7A 28V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Connector |
Packaging Bulk | Operating Force 2721 ~ 5444gf |
Part Status Active | Release Force 1814gf |
Circuit DPDT | Pretravel 0.040" (1.0mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 7A (DC) | Overtravel 0.210" (5.33mm) |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,578.38600 | £15,783.86 |
| Unit Price without VAT: | £1,578.38600 |
|---|---|
| Unit Price with VAT: | £1,894.06320 |

