
5SE1-12 | |
|---|---|
DigiKey Part Number | 5SE1-12-ND |
Manufacturer | |
Manufacturer Product Number | 5SE1-12 |
Description | SWITCH SNAP ACTION SPDT 7A 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Wire Leads |
Series | Operating Force 141 ~ 482gf |
Packaging Bulk | Release Force 113gf |
Part Status Active | Operating Position 0.425" (10.8mm) |
Circuit SPDT | Pretravel 0.050" (1.27mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 7A (DC) | Overtravel 0.003" (0.076mm) |
Voltage Rating - DC 28 V | Operating Temperature -26°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £267.69500 | £2,676.95 |
| Unit Price without VAT: | £267.69500 |
|---|---|
| Unit Price with VAT: | £321.23400 |

