Image for 5ML31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ML31

DigiKey Part Number
5ML31-ND
Manufacturer
Manufacturer Product Number
5ML31
Description
SWITCH SNAP ACTION SPDT 20A 120V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Not For New Designs
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 500mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
115 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
2722gf
Release Force
1814gf
Operating Position
3.891" (98.8mm)
Pretravel
0.025" (0.65mm)
Differential Travel
0.005" (0.13mm)
Overtravel
0.500" (12.7mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£1,357.64400£13,576.44
Manufacturers Standard Package
Unit Price without VAT:£1,357.64400
Unit Price with VAT:£1,629.17280