
5ML1-E1 | |
|---|---|
DigiKey Part Number | 5ML1-E1-ND |
Manufacturer | |
Manufacturer Product Number | 5ML1-E1 |
Description | SWITCH SNAP ACTION SPDT 20A 120V |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Cross Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 2722gf | |
Release Force | 1814gf | |
Operating Position | 3.891" (98.8mm) | |
Pretravel | 0.025" (0.65mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.500" (12.7mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,588.96300 | £15,889.63 |
| Unit Price without VAT: | £1,588.96300 |
|---|---|
| Unit Price with VAT: | £1,906.75560 |

