
590SX7N32F203RS | |
|---|---|
DigiKey Part Number | 590SX7N32F203RS-ND |
Manufacturer | |
Manufacturer Product Number | 590SX7N32F203RS |
Description | POT 20K OHM 1/2W PLASTIC R-LOG |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Hook |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Honeywell Sensing and Productivity Solutions | Adjustment Type User Defined |
Series | Rotation 265° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Obsolete | Termination Style Solder Hook |
Resistance (Ohms) 20k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Reverse Logarithmic | Size - Body Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |

