
590-32AC35-103 | |
|---|---|
DigiKey Part Number | 480-590-32AC35-103-ND |
Manufacturer | |
Manufacturer Product Number | 590-32AC35-103 |
Description | THERMAL-THERMISTORS COML PROBE |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Category | B25/85 3974K |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -60°C ~ 300°C |
Series | Length - Lead Wire 22.01" (559.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Obsolete | Package / Case Ring Lug |
Resistance in Ohms @ 25°C 10k | Base Product Number |
Resistance Tolerance ±0.2°C |

