
574SX1M48S503SD | |
|---|---|
DigiKey Part Number | 574SS503-ND |
Manufacturer | |
Manufacturer Product Number | 574SX1M48S503SD |
Description | POT 50K OHM 1/2W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.830" x 0.830" Face (21.08mm x 21.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.83000 | £12.83 |
| 10 | £10.65300 | £106.53 |
| 25 | £9.88560 | £247.14 |
| 50 | £9.34020 | £467.01 |
| 100 | £8.82350 | £882.35 |
| 300 | £8.06043 | £2,418.13 |
| 500 | £7.81756 | £3,908.78 |
| Unit Price without VAT: | £12.83000 |
|---|---|
| Unit Price with VAT: | £15.39600 |

