53C2150K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/BI
In Stock: 0
Unit Price: £6.78246
Datasheet
150k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53C2150K

DigiKey Part Number
480-5943-ND
Manufacturer
Manufacturer Product Number
53C2150K
Description
POT 150K OHM 2W PLASTIC LINEAR
Customer Reference
Detailed Description
150k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
150k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
312°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.625" (15.88mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.094" Dia (27.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes