
53C1100KRZ | |
|---|---|
DigiKey Part Number | 53C1100KRZ-ND |
Manufacturer | |
Manufacturer Product Number | 53C1100KRZ |
Description | POT 100K OHM 2W PLASTIC R-LOG |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug |
Category | Number of Gangs 1 |
Manufacturer Honeywell Sensing and Productivity Solutions | Adjustment Type User Defined |
Series | Rotation 312° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 100k | Actuator Type Round |
Tolerance ±10% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Reverse Logarithmic | Size - Body Round - 1.094" Dia (27.78mm) |

